Image for DS2400718000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2400718000G

DigiKey Part Number
DS2400718000G-ND
Manufacturer
Manufacturer Product Number
DS2400718000G
Description
TERM BLK 7POS GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Gray Middle 25.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
7
Number of Levels
1
Terminal - Width
25.0mm
Termination Style
Spring Cage
Current - IEC
18 A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
Engagement Pin
Housing Color
Gray
Length
1.972" (50.09mm)
Height (Max)
0.669" (17.00mm)
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Operating Temperature
-40°C ~ 115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
2,025$3.20657$6,493.30
Manufacturers Standard Package
Unit Price without VAT:$3.20657
Unit Price with VAT:$3.49516