
D38999/20MD5PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20MD5PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD5PN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Composite |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 5 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-5 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $154.28840 | $3,857.21 |
| Unit Price without VAT: | $154.28840 |
|---|---|
| Unit Price with VAT: | $168.17436 |

