
D38999/20FF11SD(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20FF11SD(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FF11SD(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 11 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-11 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $96.80510 | $9,680.51 |
| Unit Price without VAT: | $96.80510 |
|---|---|
| Unit Price with VAT: | $105.51756 |

