


2M801-009-07M10-26PA | |
|---|---|
DigiKey Part Number | 1178-2M801-009-07M10-26PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-009-07M10-26PA |
Description | RECEPTACLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2M801-009-07M10-26PA Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 26 | Features Backshell |
Shell Size - Insert 10-26 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.560" (14.22mm) |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.77000 | $349.77 |
| 10 | $297.35300 | $2,973.53 |
| 25 | $278.76440 | $6,969.11 |
| 50 | $272.02260 | $13,601.13 |
| Unit Price without VAT: | $349.77000 |
|---|---|
| Unit Price with VAT: | $381.24930 |

