Humidity, Temperature 0 ~ 100% RH Analog Current ±2% RH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHRH-2-I-F

DigiKey Part Number
45-EHRH-2-I-F-ND
Manufacturer
Manufacturer Product Number
EHRH-2-I-F
Description
EHRH-2-I-F WATERPROOF RELATIVE H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Current ±2% RH Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4mA ~ 20mA
Manufacturer
Amphenol Advanced Sensors (Telaire)
Accuracy
±2% RH
Packaging
Bulk
Voltage - Supply
12V ~ 36V
Part Status
Active
Mounting Type
Chassis Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-20°C ~ 54°C
Humidity Range
0 ~ 100% RH
Package / Case
Module
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$501.36000$501.36
5$471.43200$2,357.16
10$460.26800$4,602.68
25$446.89920$11,172.48
Manufacturers Standard Package
Unit Price without VAT:$501.36000
Unit Price with VAT:$546.48240