
MS3220010 | |
|---|---|
DigiKey Part Number | 570-MS3220010-ND |
Manufacturer | |
Manufacturer Product Number | MS3220010 |
Description | ICL 20 OHM 25% 10A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±25% 10 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 10 A | |
R @ Current | 180 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.86000 | $10.86 |
| 5 | $9.01400 | $45.07 |
| 25 | $7.47800 | $186.95 |
| 50 | $6.89780 | $344.89 |
| 100 | $6.36070 | $636.07 |
| 250 | $5.71092 | $1,427.73 |
| 500 | $5.26078 | $2,630.39 |
| 1,000 | $4.84316 | $4,843.16 |
| Unit Price without VAT: | $10.86000 |
|---|---|
| Unit Price with VAT: | $11.83740 |











