AZ951-1CH-12DE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $1.88000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $20.55232
Datasheet
Image for AZ951-1CH-12DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ951-1CH-12DE

DigiKey Part Number
3385-AZ951-1CH-12DE-ND
Manufacturer
Manufacturer Product Number
AZ951-1CH-12DE
Description
RELAY GEN PURPOSE SPDT 5A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
1 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
cURus, UL
Switching Voltage
220VAC, 60VDC - Max
Relay Type
Load - Max Switching
625VA, 150W
Coil Resistance
320 Ohms
Coil Current
37.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ952-1CH-12DEAmerican Zettler03385-AZ952-1CH-12DE-ND$1.88000Parametric Equivalent
V23101D1006B201TE Connectivity Potter & Brumfield Relays0V23101D1006B201-ND$20.55232Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
2,000$1.30921$2,618.42
Unit Price without VAT:$1.30921
Unit Price with VAT:$1.42704