Image for AZ888-1AB-5DEA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ888-1AB-5DEA

DigiKey Part Number
3385-AZ888-1AB-5DEA-ND
Manufacturer
Manufacturer Product Number
AZ888-1AB-5DEA
Description
RELAY GENERAL PURPOSE DPST 8A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
4 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
5 ms
Coil Voltage
Release Time
3 ms
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Switching Voltage
380VAC, 240VDC - Max
Approval Agency
cURus
Load - Max Switching
2000VA, 150W
Relay Type
Coil Current
60.2 mA
Coil Resistance
83 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
1,000$7.27676$7,276.76
Unit Price without VAT:$7.27676
Unit Price with VAT:$7.93167