132-TFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C128-6CPG132C

DigiKey Part Number
XC2C128-6CPG132C-ND
Manufacturer
Manufacturer Product Number
XC2C128-6CPG132C
Description
IC CPLD 128MC 5.7NS 132CSPBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5.7 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
3000
Number of I/O
100
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
132-TFBGA, CSPBGA
Supplier Device Package
132-CSPBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$59.82000$59.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$59.82000
Unit Price with VAT:$65.20380