EY1603TI-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.79625
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 679
Unit Price: $2.87000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.46317
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

EY1603TI-ADJ

DigiKey Part Number
544-2962-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EY1603TI-ADJ
Description
IC REG LINEAR POS ADJ 14-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.223V
Voltage - Output (Max)
Voltage Dropout (Max)
0.46V @ 150mA
Current - Output
Current - Quiescent (Iq)
24 µA
Current - Supply (Max)
125 µA
PSRR
66dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes