160-PGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7192EGI160-20

DigiKey Part Number
544-2341-ND
Manufacturer
Manufacturer Product Number
EPM7192EGI160-20
Description
IC CPLD 192MC 20NS 160PGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7192EGI160-20 Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
12
Manufacturer
Altera
Number of Macrocells
192
Series
Number of Gates
3750
Packaging
Tray
Number of I/O
124
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Programmable Type
EE PLD
Package / Case
160-BPGA
Delay Time tpd(1) Max
20 ns
Supplier Device Package
160-PGA (39.62x39.62)
Voltage Supply - Internal
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.