FLEX 6000 Field Programmable Gate Array (FPGA) IC 102 880 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF6010ATC144-3

DigiKey Part Number
544-2245-ND
Manufacturer
Manufacturer Product Number
EPF6010ATC144-3
Description
IC FPGA 102 I/O 144TQFP
Customer Reference
Detailed Description
FLEX 6000 Field Programmable Gate Array (FPGA) IC 102 880 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF6010ATC144-3 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
102
Mfr
Number of Gates
10000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
88
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
880
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.