
HGDESM013A | |
|---|---|
DigiKey Part Number | 4809-HGDESM013ATR-ND - Tape & Reel (TR) 4809-HGDESM013ACT-ND - Cut Tape (CT) 4809-HGDESM013ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGDESM013A |
Description | MAGNETIC SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital 4-MAP (0.9x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | - | |
Polarization | North Pole, South Pole | |
Sensing Range | ±2mT Trip, ±0.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | - | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 4-MAP (0.9x1.3) | |
Package / Case | 4-UFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 5 | $1.67000 | $8.35 |
| 10 | $1.58800 | $15.88 |
| 25 | $1.49000 | $37.25 |
| 50 | $1.42380 | $71.19 |
| 100 | $1.36270 | $136.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.27633 | $382.90 |
| 600 | $1.22775 | $736.65 |
| 900 | $1.20122 | $1,081.10 |
| 1,500 | $1.16967 | $1,754.50 |
| 2,100 | $1.14996 | $2,414.92 |
| 3,000 | $1.12997 | $3,389.91 |
| Unit Price without VAT: | $1.89000 |
|---|---|
| Unit Price with VAT: | $2.06010 |

