
AOZ1336DI | |
|---|---|
DigiKey Part Number | AOZ1336DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1336DI |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DFN-EP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 27mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37363 | $1,120.89 |
| 6,000 | $0.36393 | $2,183.58 |
| 9,000 | $0.35907 | $3,231.63 |
| 15,000 | $0.35369 | $5,305.35 |
| 21,000 | $0.35055 | $7,361.55 |
| 30,000 | $0.34752 | $10,425.60 |
| Unit Price without VAT: | $0.37363 |
|---|---|
| Unit Price with VAT: | $0.40726 |

