


AONS32314 | |
|---|---|
DigiKey Part Number | 785-AONS32314TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS32314 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18.5A (Ta), 32A (Tc) 5W (Ta), 25W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1420 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26743 | $802.29 |
| 6,000 | $0.24518 | $1,471.08 |
| 9,000 | $0.23384 | $2,104.56 |
| 15,000 | $0.22109 | $3,316.35 |
| 21,000 | $0.21355 | $4,484.55 |
| 30,000 | $0.20621 | $6,186.30 |
| Unit Price without VAT: | $0.26743 |
|---|---|
| Unit Price with VAT: | $0.29150 |

