
LRSI-18-025-A-00-20-A | |
|---|---|
DigiKey Part Number | 1817-1006-ND |
Manufacturer | |
Manufacturer Product Number | LRSI-18-025-A-00-20-A |
Description | SENSOR LINEAR 25.4MM CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | LRSI-18-025-A-00-20-A Models |
Category | Output 4mA ~ 20mA |
Manufacturer Alliance Sensors Group | Actuator Type Round Shaft |
Series | Linearity ±0.15% |
Packaging Tube | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
For Measuring Linear Position | Operating Temperature -20°C ~ 85°C |
Technology LVIT (Linear Variable Inductance Transducer) | Package / Case Cylinder |
Linear Range 0 ~ 25.40mm (0 ~ 1.00") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $598.36000 | $1,795.08 |
| Unit Price without VAT: | $598.36000 |
|---|---|
| Unit Price with VAT: | $652.21240 |

