
ACS770ECB-250B-PFF-T | |
|---|---|
DigiKey Part Number | 620-ACS770ECB-250B-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS770ECB-250B-PFF-T |
Description | CURRENT SENSOR HE 250A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module |

