RF ANTENNA 802.11a/b/g/-c Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-DIPOLE-W-I-S2-RP-BL

DigiKey Part Number
2944-AP-DIPOLE-W-I-S2-RP-BL-ND
Manufacturer
Manufacturer Product Number
AP-DIPOLE-W-I-S2-RP-BL
Description
ANTENNA PLUS DIPOLE ANTENNA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/-c Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Airgain
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.445GHz, 5.35GHz
Frequency Range
2.4GHz ~ 2.49GHz, 4.9GHz ~ 5.8GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
-
Return Loss
-
Gain
4.03dBi, 4.58dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.980" (202.70mm)
Applications
802.11a/b/g/-c
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
2,000$12.25431$24,508.62
Unit Price without VAT:$12.25431
Unit Price with VAT:$13.35720