
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection Fluid Resistant |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Automotive, Aviation, Military, Telecommunications |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $60.22400 | $301.12 |
| 10 | $57.21200 | $572.12 |
| 50 | $54.35160 | $2,717.58 |
| 100 | $51.62960 | $5,162.96 |
| 500 | $49.05198 | $24,525.99 |
| 1,000 | $46.60087 | $46,600.87 |
| 10,000 | $44.27022 | $442,702.20 |
| Unit Price without VAT: | $60.22400 |
|---|---|
| Unit Price with VAT: | $65.64416 |


