
D38999/24WE35BA | |
|---|---|
DigiKey Part Number | 2899-D38999/24WE35BA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE35BA |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Primary Material Composite |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Female Sockets | Housing Color Green |
Number of Positions 55 | Ingress Protection Waterproof |
Grade Military | Material Flammability Rating UL94 V-0 |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Includes 1 pc - 1 Insert Shell |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $110.64000 | $221.28 |
| 10 | $107.08600 | $1,070.86 |
| 26 | $103.73346 | $2,697.07 |
| 50 | $102.13340 | $5,106.67 |
| 100 | $96.21520 | $9,621.52 |
| 250 | $94.84360 | $23,710.90 |
| 500 | $90.95740 | $45,478.70 |
| Unit Price without VAT: | $110.64000 |
|---|---|
| Unit Price with VAT: | $120.59760 |

