
D38999/24FD35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24FD35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FD35PN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 37 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $161.72000 | $323.44 |
| 10 | $156.48900 | $1,564.89 |
| 26 | $151.61269 | $3,941.93 |
| 50 | $149.27580 | $7,463.79 |
| 100 | $140.61440 | $14,061.44 |
| 250 | $138.60780 | $34,651.95 |
| 500 | $132.91820 | $66,459.10 |
| Unit Price without VAT: | $161.72000 |
|---|---|
| Unit Price with VAT: | $176.27480 |


