
AM1DS-0505DH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM1DS-0505DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0505DH30LPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 5V | Standard Number 62368-1 |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 5 | $3.72600 | $18.63 |
| 10 | $3.66600 | $36.66 |
| 25 | $3.58800 | $89.70 |
| 50 | $3.53000 | $176.50 |
| 100 | $3.47260 | $347.26 |
| 250 | $3.39828 | $849.57 |
| 500 | $3.34300 | $1,671.50 |
| Unit Price without VAT: | $3.87000 |
|---|---|
| Unit Price with VAT: | $4.21830 |


