50 A 100:1 Current Sense Transformer 50/60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTL-0750-050 OPT C0.6

DigiKey Part Number
2272-ACTL-0750-050OPTC0.6-ND
Manufacturer
Continental Control Systems
Manufacturer Product Number
ACTL-0750-050 OPT C0.6
Description
CURR SENSE XFMR 100:1 50A INLINE
Customer Reference
Detailed Description
50 A 100:1 Current Sense Transformer 50/60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Continental Control Systems
Series
Packaging
Bag
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
50 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
100:1
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.378" L x 0.902" W (60.40mm x 22.90mm)
Height - Seated (Max)
2.402" (61.00mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate $48.26 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.