Current Sensor 2000A 1 Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AS-2000A:5A-5x5(0.5%,2.5VA)

DigiKey Part Number
2272-5AS-2000A:5A-5x5(0.5%,2.5VA)-ND
Manufacturer
Sentran
Manufacturer Product Number
5AS-2000A:5A-5x5(0.5%,2.5VA)
Description
CURRENT SENSOR 2000A
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 5A
Accuracy
±0.5%
Operating Temperature
-40°C ~ 70°C
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate $48.26 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.