



G-511-1 | |
|---|---|
DigiKey Part Number | EAR1194-ND |
Manufacturer | |
Manufacturer Product Number | G-511-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.753" (19.13mm) | |
Mounting Hole Diameter | 0.562" (14.27mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.93100 | $9.31 |
| 25 | $0.85200 | $21.30 |
| 50 | $0.80260 | $40.13 |
| 100 | $0.76060 | $76.06 |
| 250 | $0.71352 | $178.38 |
| 500 | $0.68322 | $341.61 |
| 1,000 | $0.65665 | $656.65 |
| Unit Price without VAT: | $1.26000 |
|---|---|
| Unit Price with VAT: | $1.37340 |

