
UTC-520IP-ATB0E | |
|---|---|
DigiKey Part Number | 2084-UTC-520IP-ATB0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-520IP-ATB0E |
Description | 21.5" 7H PCT.T/S WITH INTEL CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-1145G7E 2.6GHz, 4 Core Supports SATA DDR4 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-1145G7E 2.6GHz, 4 Core | |
Storage | Supports SATA | |
Memory | DDR4 (8GB Installed) | |
Display Type | 21.5" Touchscreen | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,145.20000 | $3,145.20 |
| Unit Price without VAT: | $3,145.20000 |
|---|---|
| Unit Price with VAT: | $3,428.26800 |

