MFR Recommended




PCM-24S2WF-CE | |
|---|---|
DigiKey Part Number | 2084-PCM-24S2WF-CE-ND |
Manufacturer | |
Manufacturer Product Number | PCM-24S2WF-CE |
Description | RF TXRX MOD BT I WHIP TILT CARD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.1 Transceiver Module Whip, Tilt Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCI-E, USB | |
Antenna Type | Whip, Tilt | |
Utilized IC / Part | AC9260 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.44000 | $87.44 |
| Unit Price without VAT: | $87.44000 |
|---|---|
| Unit Price with VAT: | $95.30960 |


