
ESRP-PCS-ECU1051 | |
|---|---|
DigiKey Part Number | 2084-ESRP-PCS-ECU1051-ND |
Manufacturer | |
Manufacturer Product Number | ESRP-PCS-ECU1051 |
Description | CLOUD ENABLED INTELLIGENT COMMUN |
Customer Reference | |
Detailed Description | 3G/2G Bluetooth v4.2, EDGE, GPS, LTE Gateway Ethernet, RS-232/485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v4.2, EDGE, GPS, LTE | |
Frequency | 600MHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $489.66000 | $489.66 |
| Unit Price without VAT: | $489.66000 |
|---|---|
| Unit Price with VAT: | $533.72940 |

