
SQF-SDMS1-1G-S9C | |
|---|---|
DigiKey Part Number | SQF-SDMS1-1G-S9C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SDMS1-1G-S9C |
Description | SSD 1GB DOM SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 1GB SATA III Disk-On-Module, SATA DOM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 500MB/s | |
Speed - Write | 150MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | 480mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 44.70mm x 11.20mm x 4.20mm | |
Base Product Number |

