
96PR-356-UXPH-I | |
|---|---|
DigiKey Part Number | 96PR-356-UXPH-I-ND |
Manufacturer | |
Manufacturer Product Number | 96PR-356-UXPH-I |
Description | THERMAL PRINTER 203DPI 14 IPS US |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Direct and Transfer - Industrial 203 dpi (8 dots/mm), Centronics (Parallel), Ethernet, Print Spd 14" (356mm/s), Print Wdth 4" (101mm), Serial, USB 2.0, USB Host |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Direct and Transfer - Industrial | |
Style | Barcodes, Labels | |
Specifications | 203 dpi (8 dots/mm), Centronics (Parallel), Ethernet, Print Spd 14" (356mm/s), Print Wdth 4" (101mm), Serial, USB 2.0, USB Host | |
Includes | Power Supply, USB Cable | |
Weight | 33.1 lbs (15 kg) |

