Image for THYRO-A 1A 230-280 HF3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THYRO-A 1A 230-280 HF3

DigiKey Part Number
5812-THYRO-A1A230-280HF3-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
THYRO-A 1A 230-280 HF3
Description
CONTROL PWR ANLG/REL OUT 18-32V
Customer Reference
Detailed Description
Power Controller 18 ~ 32VAC/DC DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off, Phase Control
Manufacturer
Advanced Energy
Communications
USB
Series
Voltage - Supply
18 ~ 32VAC/DC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Power Controller
Features
Heater Fault Detection
Input Range
8 ~ 280A, 99 ~ 253VAC
Operating Temperature
0°C ~ 45°C
Output Type
Analog, Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.