
AL-SLPE-750-0-B | |
|---|---|
DigiKey Part Number | 2162-AL-SLPE-750-0-B-ND |
Manufacturer | |
Manufacturer Product Number | AL-SLPE-750-0-B |
Description | SPLIT LOOM, 3/4", BLACK |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.762" (19.36mm) 2000' (609.60m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.762" (19.36mm) | |
Diameter - Outside | 0.933" (23.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 2000' (609.60m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | 85°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |


