
1000/ 2 | |
|---|---|
DigiKey Part Number | 2098-1000/2-ND |
Manufacturer | |
Manufacturer Product Number | 1000/ 2 |
Description | CONN TERM STRIP 2CIRC 0.472" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 41A | |
Voltage Rating | 500V | |
Wire Gauge | 8-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 85°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.76800 | $7.68 |
| 25 | $0.66880 | $16.72 |
| 50 | $0.60260 | $30.13 |
| 100 | $0.54490 | $54.49 |
| 250 | $0.48188 | $120.47 |
| 500 | $0.44372 | $221.86 |
| 1,000 | $0.41280 | $412.80 |
| 5,000 | $0.36327 | $1,816.35 |
| Unit Price without VAT: | $1.04000 |
|---|---|
| Unit Price with VAT: | $1.13360 |


