
50021-06001-001 | |
|---|---|
DigiKey Part Number | 4294-50021-06001-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50021-06001-001 |
Description | 60P, 0.5MM BTB PLUG CONN. SMT D/ |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6mm, 6.5mm, 8.5mm, 9mm, 10mm | |
Height Above Board | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82395 | $823.95 |
| Unit Price without VAT: | $0.82395 |
|---|---|
| Unit Price with VAT: | $0.89811 |

