Similar




ASPIAIG-S4035-470M-T | |
|---|---|
DigiKey Part Number | ASPIAIG-S4035-470M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S4035-470M-T |
Description | FIXED IND 47UH 900MA 590 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 900 mA 590mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S4035-470M-T Models |
Category | DC Resistance (DCR) 590mOhm Max |
Mfr | Frequency - Self Resonant 8.4MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4035 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.05A | Height - Seated (Max) 0.146" (3.70mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN4030HA-470M | Bourns Inc. | 0 | 118-SRN4030HA-470MCT-ND | $0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23645 | $472.90 |
| Unit Price without VAT: | $0.23645 |
|---|---|
| Unit Price with VAT: | $0.25773 |


