
ASDTDV-24.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-24.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-24.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASDTDV-24.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-24.000MHZ-XY-T |
Description | XTAL OSC XO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $3.02400 | $30.24 |
| 25 | $2.86080 | $71.52 |
| 50 | $2.74220 | $137.11 |
| 100 | $2.62870 | $262.87 |
| 250 | $2.48600 | $621.50 |
| 500 | $2.38332 | $1,191.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.28492 | $2,284.92 |
| 2,000 | $2.19067 | $4,381.34 |
| 3,000 | $2.13741 | $6,412.23 |
| 5,000 | $2.07216 | $10,360.80 |
| Unit Price without VAT: | $3.48000 |
|---|---|
| Unit Price with VAT: | $3.79320 |

