



AIUR-03-151K | |
|---|---|
DigiKey Part Number | AIUR-03-151K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-03-151K |
Description | FIXED IND 150UH 610MA 370 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 610 mA 370mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-03-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 3.2MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.45300 | $4.53 |
| 25 | $0.41800 | $10.45 |
| 50 | $0.39420 | $19.71 |
| 200 | $0.35040 | $70.08 |
| 400 | $0.33035 | $132.14 |
| 600 | $0.31915 | $191.49 |
| 1,000 | $0.30561 | $305.61 |
| 2,600 | $0.28183 | $732.76 |
| Unit Price without VAT: | $0.55000 |
|---|---|
| Unit Price with VAT: | $0.59950 |


