



AIMC-0603-47NJ-T | |
|---|---|
DigiKey Part Number | 535-11541-2-ND - Tape & Reel (TR) 535-11541-1-ND - Cut Tape (CT) 535-11541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-47NJ-T |
Description | FIXED IND 47NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-47NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07300 | $0.73 |
| 100 | $0.05950 | $5.95 |
| 1,000 | $0.04898 | $48.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04354 | $174.16 |
| 8,000 | $0.04105 | $328.40 |
| 12,000 | $0.03966 | $475.92 |
| 20,000 | $0.03798 | $759.60 |
| 28,000 | $0.03691 | $1,033.48 |
| 40,000 | $0.03582 | $1,432.80 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |


