
AFBC-Q4515-800-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q4515-800-TTR-ND - Tape & Reel (TR) 535-AFBC-Q4515-800-TCT-ND - Cut Tape (CT) 535-AFBC-Q4515-800-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-Q4515-800-T |
Description | FERRITE BEAD 80 OHM 1806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.24100 | $2.41 |
| 25 | $0.20960 | $5.24 |
| 50 | $0.18760 | $9.38 |
| 100 | $0.16750 | $16.75 |
| 250 | $0.14308 | $35.77 |
| 500 | $0.12630 | $63.15 |
| 1,000 | $0.11073 | $110.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09623 | $192.46 |
| 4,000 | $0.08273 | $330.92 |
| 6,000 | $0.08058 | $483.48 |
| Unit Price without VAT: | $0.34000 |
|---|---|
| Unit Price with VAT: | $0.37060 |

