
ACOW-32.768KHZ | |
|---|---|
DigiKey Part Number | ACOW-32.768KHZ-ND |
Manufacturer | |
Manufacturer Product Number | ACOW-32.768KHZ |
Description | OSC XO 32.768MHZ CMOS/TTL PC |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 15mA |
Part Status Obsolete | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Supplier Device Package 14-DIP |
Frequency | Size / Dimension 0.795" L x 0.496" W (20.20mm x 12.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.346" (8.79mm) |
Output CMOS, TTL |

