


ACM-21-670M-T | |
|---|---|
DigiKey Part Number | 535-ACM-21-670M-TTR-ND - Tape & Reel (TR) 535-ACM-21-670M-TCT-ND - Cut Tape (CT) 535-ACM-21-670M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-21-670M-T |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-21-670M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.35800 | $3.58 |
| 25 | $0.33200 | $8.30 |
| 50 | $0.31280 | $15.64 |
| 100 | $0.29490 | $29.49 |
| 250 | $0.27280 | $68.20 |
| 500 | $0.25718 | $128.59 |
| 1,000 | $0.24247 | $242.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22862 | $457.24 |
| 4,000 | $0.21558 | $862.32 |
| 6,000 | $0.20830 | $1,249.80 |
| 10,000 | $0.19949 | $1,994.90 |
| 14,000 | $0.19390 | $2,714.60 |
| 20,000 | $0.18814 | $3,762.80 |
| 50,000 | $0.18002 | $9,001.00 |
| Unit Price without VAT: | $0.44000 |
|---|---|
| Unit Price with VAT: | $0.47960 |

