


ABM8G-24.000MHZ-4Y-T | |
|---|---|
DigiKey Part Number | 535-14412-2-ND - Tape & Reel (TR) 535-14412-1-ND - Cut Tape (CT) 535-14412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.000MHZ-4Y-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.000MHZ-4Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-24.000MHZ-4Y-T3 | Abracon LLC | 7,332 | 535-10913-1-ND | $0.85000 | Parametric Equivalent |
| ABM8G-24.000MHZ-B4Y-T | Abracon LLC | 22,169 | 535-10295-1-ND | $1.21000 | Parametric Equivalent |
| ABM8G-24.000MHZ-D4Y-T | Abracon LLC | 1,455 | 535-ABM8G-24.000MHZ-D4Y-TCT-ND | $0.85000 | Parametric Equivalent |
| 7V-24.000MDIQ-T | TXC CORPORATION | 3,887 | 887-7V-24.000MDIQ-TCT-ND | $0.77000 | Parametric Equivalent |
| RH100-24.000-10-3030-TR | Raltron Electronics | 2,918 | 2151-RH100-24.000-10-3030-TRCT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.84200 | $8.42 |
| 25 | $0.79600 | $19.90 |
| 50 | $0.76320 | $38.16 |
| 100 | $0.73150 | $73.15 |
| 250 | $0.69180 | $172.95 |
| 500 | $0.66314 | $331.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55982 | $559.82 |
| 2,000 | $0.53666 | $1,073.32 |
| 3,000 | $0.52357 | $1,570.71 |
| 5,000 | $0.50753 | $2,537.65 |
| 7,000 | $0.49724 | $3,480.68 |
| 10,000 | $0.48657 | $4,865.70 |
| 12,000 | $0.48120 | $5,774.40 |
| 24,000 | $0.46134 | $11,072.16 |
| 25,000 | $0.46020 | $11,505.00 |
| Unit Price without VAT: | $0.97000 |
|---|---|
| Unit Price with VAT: | $1.05730 |

