


ABM8G-14.7456MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10288-2-ND - Tape & Reel (TR) 535-10288-1-ND - Cut Tape (CT) 535-10288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-14.7456MHZ-B4Y-T |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-14.7456MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.69200 | $6.92 |
| 25 | $0.65480 | $16.37 |
| 50 | $0.62220 | $31.11 |
| 100 | $0.60190 | $60.19 |
| 250 | $0.56920 | $142.30 |
| 500 | $0.54564 | $272.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46713 | $467.13 |
| 2,000 | $0.40240 | $804.80 |
| 3,000 | $0.39486 | $1,184.58 |
| 5,000 | $0.38712 | $1,935.60 |
| Unit Price without VAT: | $0.79000 |
|---|---|
| Unit Price with VAT: | $0.86110 |

