12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-12.000MHZ-B4Y-T3

DigiKey Part Number
535-ABM8G-12.000MHZ-B4Y-T3TR-ND - Tape & Reel (TR)
535-ABM8G-12.000MHZ-B4Y-T3CT-ND - Cut Tape (CT)
535-ABM8G-12.000MHZ-B4Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-12.000MHZ-B4Y-T3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-12.000MHZ-B4Y-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8G-12.000MHZ-D2Y-TAbracon LLC954535-ABM8G-12.000MHZ-D2Y-TCT-ND$0.85000Parametric Equivalent
7M-12.000MAAE-TTXC CORPORATION5,199887-2364-1-ND$0.81000Similar
7V-12.000MAAE-TTXC CORPORATION3,982887-1458-1-ND$0.97000Similar
7V-12.000MAAV-TTXC CORPORATION1,487887-1792-1-ND$0.97000Similar
C3E-12.000-8-3030-RAker Technology Corp4,7323997-C3E-12.000-8-3030-RCT-ND$0.56000Similar
In-Stock: 3,501
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.74100$7.41
25$0.70120$17.53
50$0.67200$33.60
100$0.64420$64.42
250$0.60916$152.29
500$0.58398$291.99
1,000$0.55982$559.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52357$1,570.71
6,000$0.50193$3,011.58
9,000$0.48970$4,407.30
15,000$0.47471$7,120.65
21,000$0.46510$9,767.10
30,000$0.45513$13,653.90
Manufacturers Standard Package
Unit Price without VAT:$0.85000
Unit Price with VAT:$0.92650