22.579 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.579 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-22.579MHZ-B2-T

DigiKey Part Number
535-14393-2-ND - Tape & Reel (TR)
535-14393-1-ND - Cut Tape (CT)
535-14393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-22.579MHZ-B2-T
Description
CRYSTAL 22.5790MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.579 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-22.579MHZ-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
22.579 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 971
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.81300$8.13
25$0.76960$19.24
50$0.73800$36.90
100$0.70730$70.73
250$0.66896$167.24
500$0.64128$320.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.29780$297.80
2,000$0.28548$570.96
3,000$0.27851$835.53
5,000$0.26997$1,349.85
7,000$0.26449$1,851.43
10,000$0.25881$2,588.10
Manufacturers Standard Package
Unit Price without VAT:$0.93000
Unit Price with VAT:$1.01370