


ABM3B-27.120MHZ-10-D1G-T | |
|---|---|
DigiKey Part Number | 535-13454-2-ND - Tape & Reel (TR) 535-13454-1-ND - Cut Tape (CT) 535-13454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-27.120MHZ-10-D1G-T |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-27.120MHZ-10-D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.84500 | $8.45 |
| 25 | $0.79880 | $19.97 |
| 50 | $0.76560 | $38.28 |
| 100 | $0.73390 | $73.39 |
| 250 | $0.69404 | $173.51 |
| 500 | $0.66534 | $332.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63781 | $637.81 |
| 2,000 | $0.61143 | $1,222.86 |
| 3,000 | $0.59652 | $1,789.56 |
| 5,000 | $0.57826 | $2,891.30 |
| 7,000 | $0.56654 | $3,965.78 |
| 10,000 | $0.55438 | $5,543.80 |
| Unit Price without VAT: | $0.97000 |
|---|---|
| Unit Price with VAT: | $1.05730 |

