Parametric Equivalent

ABLS-16.000MHZ-20-L4Q-T | |
|---|---|
DigiKey Part Number | 535-ABLS-16.000MHZ-20-L4Q-TTR-ND - Tape & Reel (TR) 535-ABLS-16.000MHZ-20-L4Q-TCT-ND - Cut Tape (CT) 535-ABLS-16.000MHZ-20-L4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-16.000MHZ-20-L4Q-T |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-16.000MHZ-20-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.15400 | $11.54 |
| 25 | $1.09120 | $27.28 |
| 50 | $1.04600 | $52.30 |
| 100 | $1.00260 | $100.26 |
| 250 | $0.94816 | $237.04 |
| 500 | $0.90894 | $454.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87134 | $871.34 |
| 2,000 | $0.83533 | $1,670.66 |
| 3,000 | $0.81496 | $2,444.88 |
| 5,000 | $0.79002 | $3,950.10 |
| 7,000 | $0.77402 | $5,418.14 |
| 10,000 | $0.75743 | $7,574.30 |
| 12,000 | $0.74908 | $8,988.96 |
| Unit Price without VAT: | $1.33000 |
|---|---|
| Unit Price with VAT: | $1.44970 |


