S-812C50BPI-C5ETFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ABLIC Inc.
In Stock: 0
Unit Price: $0.65674
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-6A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-812C50BPI-C5ETFG

DigiKey Part Number
S-812C50BPI-C5ETFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-812C50BPI-C5ETFG
Description
IC REG LINEAR 5V 75MA SNT-6A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 10mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
2.1 µA
PSRR
-
Control Features
Enable
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes