Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80837CNMC-B8WT2U | |
|---|---|
DigiKey Part Number | 1662-3235-2-ND - Tape & Reel (TR) 1662-3235-1-ND - Cut Tape (CT) 1662-3235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80837CNMC-B8WT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50484 | $1,514.52 |
| 6,000 | $0.49249 | $2,954.94 |
| 9,000 | $0.48630 | $4,376.70 |
| 15,000 | $0.47944 | $7,191.60 |
| 21,000 | $0.47544 | $9,984.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.26900 | $12.69 |
| 25 | $1.07160 | $26.79 |
| Unit Price without VAT: | $2.02000 |
|---|---|
| Unit Price with VAT: | $2.20180 |



