S-80818CNPF-B8DTFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ABLIC Inc.
In Stock: 0
Unit Price: $0.49551
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.51223
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 1
Unit Price: $1.22000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80818CNPF-B8DTFG

DigiKey Part Number
S-80818CNPF-B8DTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80818CNPF-B8DTFG
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes